ERNI 4-Way IDC Connector Female for Cable, IDC, 1 Row
- N° de stock RS:
- 246-4156
- Référence fabricant:
- 224394 / 224394-E
- Fabricant:
- ERNI
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
7,37 €
(TVA exclue)
8,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 7,37 € |
| 10 + | 5,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 246-4156
- Référence fabricant:
- 224394 / 224394-E
- Fabricant:
- ERNI
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
| Marque | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 8.7A | |
| Pitch | 1.27mm | |
| Mount Type | Cable, IDC | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Housing Material | LCP | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 8.7A | ||
Pitch 1.27mm | ||
Mount Type Cable, IDC | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Housing Material LCP | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- DE
The ERNI's MiniBridge right angled oriented, female IDC connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc.
1.27 mm sealed rectangular connector
4-pin female IDC Connector
Interlocking friction lock
Used for automotive, industrial, medical or even lighting technology application
Liens connexes
- ERNI 4-Way IDC Connector Female for Cable 1 Row
- ERNI 12-Way IDC Connector Female for Cable 1 Row
- ERNI 6-Way IDC Connector Female for Cable 1 Row
- ERNI 2-Way IDC Connector Female for Cable 1 Row
- ERNI 8-Way IDC Connector Female for Cable 1 Row
- ERNI 10-Way IDC Connector Female for Cable 1 Row
- ERNI 4-Way IDC Connector Female for Cable, 1 Row
- ERNI 3-Way IDC Connector Female for Cable, 1 Row