HARTING 20-Way Connector Female for PCB, 2 Row

Visuel non contractuel

Sous-total (1 sachet de 2000 unités)*

6 095,23 €

(TVA exclue)

7 375,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +6 095,23 €3,048 €

*Prix donné à titre indicatif

N° de stock RS:
739-064
Référence fabricant:
0918520681358U
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Number of Contacts

20

Product Type

Connector

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Mount Type

PCB

Connector Gender

Female

Voltage

320V

Orientation

Straight

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Series

SEK

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Copper Alloy

Pays d'origine :
RO
The HARTING SEK-18 SV FE TYPA ZGL 20P PL2 BULK is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.

Features & Benefits


Female connector provides a secure connection for various applications

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors

Grey colour offers a NEUTRAL appearance for integration into various systems

20 contacts enable multiple connections in a Compact design

Performance level 2 according to IEC 60603-13 ensures high reliability

Copper alloy contacts enhance conductivity and reduce resistance

Au over Ni plating on the mating side and Sn over Ni on the termination side improves corrosion resistance

Compliant with multiple standards including RoHS and UL 1977 for safety assurance

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies in electrical distribution

Employed in manufacturing and assembly lines for efficient operations

Integrated into telecommunications and signal transmission systems

Installed in outdoor electrical enclosures for enhanced protection

Applied in robotics and automated machinery for precise control

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and other relevant standards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.