HARTING 80-Way Female Connector Female for PCB, 2 Row
- N° de stock RS:
- 737-256
- Référence fabricant:
- 15290802501000
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 50 unités)*
436,98 €
(TVA exclue)
528,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 436,98 € | 8,74 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 737-256
- Référence fabricant:
- 15290802501000
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 80 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Series | Har Flex | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 80 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Series Har Flex | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material Liquid Crystal Polymer | ||
- Pays d'origine :
- CN
The HARTING female connector is designed for efficient electrical connections in various applications. With 80 contacts and IDC insulation displacement termination, it ensures reliable performance in demanding environments, supporting a wide temperature range from -55 °C to 125 °C.
Features & Benefits
Female connector provides secure and reliable electrical connections
IDC insulation displacement termination simplifies installation and reduces assembly time
80 contacts enhance connectivity options for complex applications
Straight orientation allows for straightforward PCB mounting
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Sn over Ni plating on the termination side ensures reliable connections
Liquid crystal polymer housing offers high thermal stability and mechanical strength
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Maximum operating temperature of 125 °C supports high-performance applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What type of mounting does this product require?
This product requires PCB mounting for installation.
Liens connexes
- HARTING 80-Way Female Connector Female for PCB, 2 Row
- HARTING 30-Way Female Connector Female for PCB, 2 Row
- HARTING 26-Way Female Connector Female for PCB, 2 Row
- HARTING 64-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 68-Way Female Connector Female for PCB, 2 Row
- HARTING 36-Way Female Connector Female for PCB, 2 Row
- HARTING 60-Way Female Connector Female for PCB, 2 Row
