HARTING 40-Way Connector Female for PCB, 2 Row
- N° de stock RS:
- 739-055
- Référence fabricant:
- 09185407814
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 500 unités)*
2 618,23 €
(TVA exclue)
3 168,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 2 618,23 € | 5,236 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 739-055
- Référence fabricant:
- 09185407814
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 40 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 40 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Voltage 320V | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Series SEK | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- RO
The HARTING female connector is designed for board-to-cable applications, providing a reliable and Durable connection through insulation displacement contacts. This connector ensures a gastight connection with the wire, making it suitable for various industrial environments.
Features & Benefits
Female connector offers compatibility with a wide range of applications
Closed end cover enhances protection against environmental factors
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing ensures durability and resistance to heat
Grey colour provides a NEUTRAL aesthetic for various installations
40 contacts facilitate high-density connections in Compact spaces
Performance level 3, according to IEC 60603-13, ensures reliable operation
Copper alloy contacts enhance conductivity and reduce resistance
Noble metal over Ni plating on the mating side improves connection longevity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Liens connexes
- HARTING 40-Way Female Connector Female for PCB, 2 Row
- HARTING 40-Way Connector Female for PCB, 2 Row
- HARTING 40-Way Connector Male for PCB, 2 Row
- HARTING 80-Way Female Connector Female for PCB, 2 Row
- HARTING 30-Way Female Connector Female for PCB, 2 Row
- HARTING 26-Way Female Connector Female for PCB, 2 Row
- HARTING 64-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
