TE Connectivity 20-Way Connector Female for Board, 4 Row
- N° de stock RS:
- 504-591
- Numéro d'article Distrelec:
- 304-54-826
- Référence fabricant:
- 1-103958-4
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 110 unités)*
294,58 €
(TVA exclue)
356,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 294,58 € | 2,678 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-591
- Numéro d'article Distrelec:
- 304-54-826
- Référence fabricant:
- 1-103958-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 4 | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Series | MTE | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 20 | ||
Number of Rows 4 | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Series MTE | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- Pays d'origine :
- MX
The TE Connectivity Sophisticated connector designed to streamline your interconnect applications. This product features high reliability and ensures secure connections in a variety of environments, making it ideal for demanding industrial applications. Engineered with precision, the component embodies robustness, catering to the needs of modern electronic systems. Its design promotes easy integration and enhances functionality, ensuring it stands out in the market. With an emphasis on compliance and quality, this connector represents a commitment to durability and performance, thus providing peace of mind for engineers and manufacturers alike. Upgrade your designs with a connector that not only meets but exceeds industry standards.
Constructed for superior reliability in critical applications
Facilitates easy integration into existing systems
Compliant with EU RoHS and ELV directives for environmental safety
Designed to accommodate demanding operational requirements
Promotes efficient connectivity solutions across diverse projects
Enables seamless interaction between components in electronic systems
Built to withstand challenging conditions, ensuring long-term performance
Liens connexes
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2.54mm Pitch 1 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way Connector Male for Board, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 10-Way Connector Female for Board, 1 Row
- TE Connectivity 16-Way Connector Female for Board, 1 Row
- TE Connectivity 16-Way Connector Female for Board, 2 Row
