TE Connectivity 16-Way Connector Female for Board, 2 Row
- N° de stock RS:
- 471-805
- Numéro d'article Distrelec:
- 304-54-824
- Référence fabricant:
- 1-103957-7
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 78 unités)*
267,79 €
(TVA exclue)
324,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 267,79 € | 3,433 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 471-805
- Numéro d'article Distrelec:
- 304-54-824
- Référence fabricant:
- 1-103957-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Series | AMPMODU MTE INTERCONNECT SYSTEM | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 16 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Series AMPMODU MTE INTERCONNECT SYSTEM | ||
Contact Gender Female | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- Pays d'origine :
- MX
The TE Connectivity 2X8 MTE Receptacle is a latch-style connector with a 0.100-inch centerline is thoughtfully engineered for versatility in interconnection systems. Designed to facilitate reliable connections, this product incorporates advanced latch mechanisms that enhance stability and security across various applications. Ideal for both commercial and industrial use, it ensures seamless integration in electronic assemblies. Users can rely on its robust construction and proven performance, backed by stringent compliance with international standards. This interconnect solution provides peace of mind with its certification for environmental safety, meeting key regulatory guidelines such as the EU RoHS and REACH directives. This product is not just a component; it's a commitment to quality and innovation in the connectivity landscape.
Designed for reliable performance in complex applications
Enhances connectivity with advanced latching technology
Compliant with EU RoHS and REACH environmental directives
Offers exceptional durability, ensuring long-lasting use
Facilitates easy integration into various electronic systems
Supports a wide range of compatible parts for versatility
Streamlines the assembly process with user-friendly features
Liens connexes
- TE Connectivity 16-Way Connector Female for Board, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 9-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 7-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
