Makita HG5030K 500 °C max HG5030K Corded 1.6 kW, Type C - EU

Sous-total (1 unité)*

89,72 €

(TVA exclue)

108,56 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 48 unité(s) expédiée(s) à partir du 14 novembre 2026
  • Plus 15 unité(s) expédiée(s) à partir du 14 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +89,72 €

*Prix donné à titre indicatif

N° de stock RS:
126-0341
Référence fabricant:
HG5030K
Fabricant:
Makita
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Makita

Product Type

Heat Gun

Power Rating

1.6kW

Voltage

230V

Corded/Cordless

Corded

Maximum Operating Temperature

500°C

Plug Type

Type C - EU

Cable Length

2m

Model Number

HG5030K

Maximum Air Flow

500m³/h

Overall Length

233mm

Minimum Operating Temperature

500°C

Standards/Approvals

No

Weight

680g

Series

HG5030K

Pays d'origine :
CN

Makita 230 V Heat Gun - HG5012K


The Makita HG5012K heat gun is an electric heat control device used in applications such as heat shrink tubing, stripping paint and varnish. The HG5012K has been well thought out, simple to use and has an ergonomic design with a real quality feel. There is an integrated stand to keep the gun in an upright position eliminating the risk of surfaces or material getting damaged.

Why would you buy this heat gun?


The Makita HG5012K hot air gun is a joy to use, lightweight weighing in at 680 g so you can use it continuously without fatigue. Select between two heat cycles, 350 °C and 500 °C via a 2-Step switch at the neck of the device. Inside the supplied case are zones for each accessory so storage & transport is simple. The Makita HG5012K is the ideal addition to your power tool collection.

Features & Benefits


• Corded Hot Air Gun

• High-quality

• 2-Step switch (350 or 500 °C)

• Double Insulation

• Stands upright

• Accessories included

What do you get?


• Makita 230 V Heat Gun - HG5012K

• Nozzles x 3

• Carry case

Typical Applications


Heat guns usually come with various heat and airflow settings which can be adjusted to suit all your requirements. Heat guns can be used in industrial and DIY applications such as:

• Stripping paint and varnish

• Heating materials such as plastic and vinyl so they can be shaped or welded

• Apply shrink-wrap

• Loosen fittings

• Thaw frozen pipes

• Soften adhesives

• Dry out materials and much more

FAQ’s


Does the heat gun come in a case?

Yes, a case is supplied

Is there a scraper included in the kit?

No, a scraper is not included in the kit

What is the actual air temperate range?

The temperature ranges from 350 °C and 500 °C

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.