Steinel HL1620S 500 °C max Corded 1.6 kW
- N° de stock RS:
- 285-8212
- Numéro d'article Distrelec:
- 300-20-006
- Référence fabricant:
- HL1620S, CH PLUG
- Fabricant:
- Steinel
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
59,03 €
(TVA exclue)
71,43 €
(TVA incluse)
- N° de stock RS:
- 285-8212
- Numéro d'article Distrelec:
- 300-20-006
- Référence fabricant:
- HL1620S, CH PLUG
- Fabricant:
- Steinel
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
| Marque | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 1.6kW | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 500°C | |
| Maximum Air Flow | 450L/min | |
| Model Number | HL1620S | |
| Standards/Approvals | RoHS | |
| Weight | 670g | |
| Sélectionner tout | ||
|---|---|---|
Marque Steinel | ||
Product Type Heat Gun | ||
Power Rating 1.6kW | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 500°C | ||
Maximum Air Flow 450L/min | ||
Model Number HL1620S | ||
Standards/Approvals RoHS | ||
Weight 670g | ||
- Pays d'origine :
- DE
The Heat Gun operates at 1.6kW with a voltage rating of 230V, making it suitable for various heating applications. It features a design with an optimized centre of gravity, allowing for fatigue free working with one hand. The ergonomic design fits comfortably into the hand, further enhancing user comfort and reducing strain during extended use.
With integrated thermal cut out
Brush motor and 2.2 m power cord
Liens connexes
- Steinel HL1620S 500 °C max 008390 Corded 1.6 kW, Type C
- Steinel HM 1620 S 500 °C max Corded 1.6 kW, 2-Pin (EU)
- Steinel CH PLUG, HG2320E + CASE 650 °C max Corded 2.3 kW
- Steinel HM 1620 S 500 °C max Corded 1.6 kW, Type G - British 3-Pin
- Steinel DE, HG2120E 630 °C max Corded 2.2 kW
- Steinel HG2320E 650 °C max Corded 2.2 kW
- Steinel HG2120E 630 °C max Corded 2.2 kW
- Steinel HM 1620 S 500 °C max Corded, 2-Pin (EU)