Petzl VERTEX VENT Blue Safety Helmet Chin Strap Included Ventilated Adjustable
- N° de stock RS:
- 215-6015
- Référence fabricant:
- A010CA05
- Fabricant:
- Petzl
Sous-total (1 unité)*
90,51 €
(TVA exclue)
109,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 4 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 20 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 90,51 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-6015
- Référence fabricant:
- A010CA05
- Fabricant:
- Petzl
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
| Marque | Petzl | |
| Colour | Blue | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Suspension Adjustment Type | Strap | |
| Rain Gutter | No | |
| Standards/Approvals | EN 12492 + EN 397 | |
| Series | VERTEX VENT | |
| Product Type | Safety Helmet | |
| Sélectionner tout | ||
|---|---|---|
Marque Petzl | ||
Colour Blue | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Suspension Adjustment Type Strap | ||
Rain Gutter No | ||
Standards/Approvals EN 12492 + EN 397 | ||
Series VERTEX VENT | ||
Product Type Safety Helmet | ||
- Pays d'origine :
- FR
The Petzl VERTEX helmets are very comfortable, thanks to its six-point textile ,flip and fit systems which guarantees that the helmet fits securely on the head. The adjustable-strength chinstrap makes it ideal for both work at height and on the ground. The unventilated outer shell protects against electrical hazards, molten metal splash and flames.
Very comfortable
Eye shield with easyclip
Dual chinstrap
CE, EN 397, EN 12492 (1), EN 50365, ANSI Z89.1 Type I Class E, EAC, AS/NZS 1801 Certified
Liens connexes
- Petzl VERTEX VENT White Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl VERTEX VENT Black Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl VERTEX VENT Black, Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl ALVEO VENT White Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl VERTEX Blue Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX Yellow Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX Black Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX Orange Safety Helmet Chin Strap Included Adjustable