Petzl ALVEO VENT White Safety Helmet Chin Strap Included Ventilated Adjustable

Sous-total (1 unité)*

108,60 €

(TVA exclue)

131,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 8 unité(s) expédiée(s) à partir du 21 novembre 2026
  • Plus 38 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +108,60 €

*Prix donné à titre indicatif

N° de stock RS:
186-0264
Référence fabricant:
A020BA00
Fabricant:
Petzl
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Petzl

Colour

White

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Integral Sweatband

Yes

Peak Type

Short

Suspension Adjustment Type

Headband Adjustment Wheels

Rain Gutter

No

Standards/Approvals

EN 12492 + EN 397

Series

ALVEO VENT

Product Type

Safety Helmet

Statut RoHS : Exempté

Pays d'origine :
FR
Lightweight and comfortable design:

two-part liner, EPP (expanded polypropylene) and EPS (expanded polystyrene) for reduced weight

CENTERFIT feature allows perfect centering of the helmet on the head, thanks to its two side adjustment wheels

FLIP&FIT system allows the headband to be positioned in a low position, guaranteeing that the helmet fits securely on the head. The system folds into the shell for easy storage and transportation

comes with changeable absorbent comfort foam

Protection designed for work at height and on the ground:

DUAL chinstrap allows the worker to adjust chinstrap strength in order to adapt the helmet to different environments: work at height or on the ground. The clip has two positions, corresponding to these two uses: high strength, limiting the risk of losing the helmet during a fall, and low strength, limiting the risk of strangulation if the helmet is snagged while the user is on the ground

shock absorption achieved through deformation of the liner

ventilation holes allow airflow through the helmet

Modular accessories:

eye shield with EASYCLIP side attachment system for easy installation

Petzl headlamp with mounts, or headlamp with elastic headband

helmet protector keeps the shell free from soiling and paint splash

nape protector provides effective sun and rain protection for the nape of the neck

nametag holder allows user to be easily identified

changeable chinstrap and foam

hearing protection

available in four colours: white, yellow, red and black

also comes in two high-visibility versions: yellow and orange

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.