Transcend MTE670T-I M.2 2280 256 GB Internal SSD Hard Drive

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
262-9713
Référence fabricant:
TS256GMTE670T-I
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Hard Drive Type

SSD

Model

MTE670T-I

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 2280

Capacity

256 GB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 2.23mm

Length

80mm

Width

22mm

Height

2.23mm

Weight

9g

Statut RoHS : Exempté

Transcend SSD Hard Drive, 256GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS256GMTE670T-I


This solid state drive offers a 256GB capacity and utilises the advanced M.2 2280 form factor. Designed with industrial standards in mind, it is equipped with an NVMe PCIe Gen 3 x 4 interface, making it an excellent choice for high-performance applications. The drive measures 80mm in length, 22mm in width, and 2.23mm in height, weighing only 9g.

Features & Benefits


• Utilises high-density 3D NAND technology for enhanced efficiency
• Achieves transfer speeds of up to 2100 MB/s for rapid data access
• Supports extended operating temperatures from -40°C to 85°C
• Features built-in LDPC ECC for improved data integrity
• Employs advanced wear levelling for consistent performance
• Designed for mission-critical applications in industrial settings

Applications


• Used in automation devices requiring fast data retrieval
• Suitable for electronic systems under demanding conditions
• Ideal for mechanical systems needing robust storage solutions
• Employed in high-performance computing environments
• Utilised in rugged where reliability is essential

What is the maximum data transfer speed supported by this SSD?


The drive can achieve sequential read speeds of up to 2100 MB/s and write speeds of 1600 MB/s, facilitating quick access to large amounts of data.

How does the wide temperature range enhance its application in tough environments?


The wide temperature capability from -40°C to 85°C ensures the SSD remains functional and reliable across various extreme conditions, making it ideal for industrial settings.

What kind of data integrity features are included?


It includes built-in LDPC ECC functionality, which helps to identify and correct data errors to maintain data integrity during storage and retrieval processes.

How does the drive perform in terms of durability and longevity?


With an endurance rating of 3K Programme/Erase cycles and a Mean Time Between Failures (MTBF) of 3,000,000 hours, it is well suited for long-term use and reliability in demanding applications.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.