DeWALT DCG409NT-XJ 125 mm 1.6 kW
- N° de stock RS:
- 216-3623
- Référence fabricant:
- DCG409NT-XJ
- Fabricant:
- DeWALT
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 216-3623
- Référence fabricant:
- DCG409NT-XJ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Model Number | DCG409NT-XJ | |
| Disc Size | 125 mm | |
| Power Rating | 1.6 kW | |
| Product Type | Angle Grinder | |
| Speed | 9000 rpm | |
| Voltage | 18 V | |
| Weight | 1.8 kg | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Model Number DCG409NT-XJ | ||
Disc Size 125 mm | ||
Power Rating 1.6 kW | ||
Product Type Angle Grinder | ||
Speed 9000 rpm | ||
Voltage 18 V | ||
Weight 1.8 kg | ||
- Pays d'origine :
- CN
DEWALT 18V XR 125mm Angle Grinder With FLEXVOLT ADVANTAGE - Bare Unit
Take advantage of more power using 18V XR tools with FLEXVOLT ADVANTAGE technology. A unique electronic module with pack identification technology enables the tool to recognise when an XR FLEXVOLT battery is attached and unlock even more power. The DCG409 delivers up to 54% more power when paired with a DCB546 XR FLEXVOLT 6Ah battery versus a DCB184 18V XR 5Ah battery (Battery Not Included). Part of the DEWALT Perform & Protect range, the DCG409 incorporates an integrated Kickback Brake and the Anti-Rotation ECLUTCH System for enhanced user protection.
What we like - Improved cutting and grinding, 54% more power when paired with a XR FLEXVOLT 6Ah battery.
Comes with - T-Stak Kit Box, 2 Position Side Handle, Keyless Protective Guard, Hex Key, Inner and Outer Disc Flanges.
Features and Benefits
Liens connexes
- DeWALT DCG404N-XJ XR Brushless 125 mm
- DeWALT DCG406 DCG406NT Brushless 125 mm 1 kW
- DeWALT DCG405FN-XJ 18V XR Brushless 125 mm
- DeWALT DCG405NT-XJ 18V XR Brushless 125 mm
- DeWALT DCG418N-XJ Brushless 125 mm 9 Ah
- DeWALT DCG418NT-XJ 54V XR FLEXVOLT XR FLEXVOLT Brushless 125 mm
- DeWALT DCG460NK-XJ XJ Brushless 230 mm
- DeWALT DCG409VS Brushless 125 mm