SAM 1622G 1622 g 420 W
- N° de stock RS:
- 209-510
- Référence fabricant:
- 1622G
- Fabricant:
- SAM
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 209-510
- Référence fabricant:
- 1622G
- Fabricant:
- SAM
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
| Marque | SAM | |
| Product Type | Grinder | |
| Sound Level | 2.5dBA | |
| Speed | 4000rpm | |
| Power Rating | 420W | |
| Overall Length | 188mm | |
| Model Number | 1622G | |
| Series | 1622 g | |
| Standards/Approvals | 2006/42/CE, ISO 28927-2, ISO 15744 | |
| Weight | 1.1kg | |
| Overall Height | 45mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Product Type Grinder | ||
Sound Level 2.5dBA | ||
Speed 4000rpm | ||
Power Rating 420W | ||
Overall Length 188mm | ||
Model Number 1622G | ||
Series 1622 g | ||
Standards/Approvals 2006/42/CE, ISO 28927-2, ISO 15744 | ||
Weight 1.1kg | ||
Overall Height 45mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
1622G
The SAM Outillage automatic drill chuck model wrench redefines efficiency and versatility in tool performance. Designed specifically for low-rotation-speed applications, this innovative drill chuck delivers optimal results while reducing the risk of overheating. Weighing in at only 800 grams, it ensures a comfortable grip for extended use, making it an ideal companion for both coach-builders and tyre workers. With a powerful 420W motor, it generates significant torque when needed, allowing for a wide range of tasks.
Weighs 800 grams for easy handling
420W motor for powerful performance
Optimized for low speed to avoid overheating
Digital variable speed control for precision
Ergonomic sheath for comfort
Silent duct able rear exhaust
Versatile for various applications
Liens connexes
- SAM 1625G 1625 g 450 W
- SAM Jack, 295 mm - 420 mm 3 t Load Capacity
- SAM Fabric Tool Case 280 mm 420 mm 280mm
- SAM Axle Stand, 280 mm - 420 mm 2 t Load Capacity
- SAM 1616G Pneumatic 430 W
- SAM TVJ Transit Case Wheeled, 480 mm 107.5 mm 420 mm
- SAM 1 Drawer Fabric Tool Box 270 mm 420 mm 250mm
- SAM 1652P 1652P Pneumatic 740 W