Hammond Eddystone Series Natural Natural Lid Aluminium Enclosure, IP54, 49 mm x 145 mm x 95 mm
- N° de stock RS:
- 343-9906
- Numéro d'article Distrelec:
- 150-05-541
- Référence fabricant:
- 10758PSLA
- Fabricant:
- Hammond
Sous-total (1 unité)*
18,50 €
(TVA exclue)
22,38 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 18,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 343-9906
- Numéro d'article Distrelec:
- 150-05-541
- Référence fabricant:
- 10758PSLA
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 49mm | |
| External Width | 95mm | |
| External Length | 145mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Eddystone | |
| Number of Knockouts | 0 | |
| Weight | 320g | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 49mm | ||
External Width 95mm | ||
External Length 145mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Eddystone | ||
Number of Knockouts 0 | ||
Weight 320g | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door No | ||
Explosion Proof No | ||
Hammond Enclosure, 145 (L) x 95 (W) x 49mm (H), Shielded, 320g Weight - Eddystone Series - 10758PSLA
Protect your devices from whatever your workplace may throw at them with this enclosure from Hammond. It comes with an IP54 rating, so you can be sure it fends off dust and splashes of water coming from any direction. Electromagnetic and radio frequency shielding keeps interference out, protecting circuit boards, relays and other sensitive electronic instruments. As it's made from die-cast aluminium, the box is strong and corrosion-resistant but also easy to machine, so you can easily customise it with knockouts suit to your needs.
Features & Benefits
• Low side-wall draft angle for the convenient mounting of PCBs
• Four cover screws provided for fast setup
• Dimensions of 145 (L) x 95 (W) x 49mm (H) to suit small devices
• 320g weight makes it easy to move around
• Natural aluminium colour blends into industrial workplaces
Applications
• Automotive manufacturing
• Electrical engineering
• Construction sites
What size screws are provided with this enclosure?
The screws are M3.5 x 12mm countersunk screws. You can tighten them using a Pozidriv No.2 screwdriver.
Liens connexes
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 49 mm x 145 mm x 95 mm
- Hammond Eddystone Series Natural Natural Lid Die Cast Aluminium Enclosure 34 mm x 120 mm x 95 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 49 mm x 145 mm x 95 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 49.1 mm x 145 mm x 95 mm
- Hammond Eddystone Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 92 mm x 38 mm
- Hammond Eddystone Series Natural Natural Lid Die Cast Aluminium Enclosure 79 mm x 125 mm x 125 mm
- Hammond Eddystone Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 53 mm x 38 mm
- Hammond Eddystone Series Natural Natural Lid Die Cast Aluminium Enclosure 57 mm x 119 mm x 94 mm