Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 49 mm x 145 mm x 95 mm
- N° de stock RS:
- 493-6278
- Référence fabricant:
- 1590WJ
- Fabricant:
- Hammond
Sous-total (1 unité)*
21,57 €
(TVA exclue)
26,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 17 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 32 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 21,57 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 493-6278
- Référence fabricant:
- 1590WJ
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 49mm | |
| External Length | 145mm | |
| External Width | 95mm | |
| IP Rating | IP65 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 322g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 49mm | ||
External Length 145mm | ||
External Width 95mm | ||
IP Rating IP65 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 322g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
Hammond Enclosure, 145 (L) x 95 (W) x 53mm (H), Die-Cast Aluminium Body, IP65 Rating - 1590 Series - 1590WJ
Keep your electrical devices protected from the elements with this enclosure from Hammond. Its die-cast aluminium body stands fast against corrosion and impact, so it's reliable in harsh environments. Thanks to lap-joint construction, this sturdy product keeps sensitive components safe from external contaminants. It also shields them from EMI and RFI to give you clear signal transmission. As this enclosure's vibra-finished with smooth edges, it's safe to handle without the risk of scratches or snagging. With dimensions of 145 (L) x 95 (W) x 53mm (H), this compact choice is ideal for storing PCBs.
Features & Benefits
• Low side wall draft angle for accurate mounting of printed circuit boards
• Light weight of 322g puts minimal pressure on your mounting surface
• IP65 rating indicates it's dust-proof and withstands low-pressure water jets
• Comes with pre-drilled holes and screws for quick, hassle-free installation
• Self-adhesive silicone gasket makes it watertight
Applications
• Solar power inverters
• Mechanical workshops
• Marine equipment
• Medical devices
Where can I mount this enclosure?
You can mount this unit either on a wall or on a flat surface, so it's a versatile choice.
Liens connexes
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 49 mm x 145 mm x 95 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 49.1 mm x 145 mm x 95 mm
- Hammond Eddystone Series Natural Natural Lid Die Cast Aluminium Enclosure 49 mm x 145 mm x 95 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 49 mm x 145 mm x 95 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 50 mm x 145 mm x 95 mm
- Hammond 1590 Series Clear Natural Lid Die Cast Aluminium Enclosure 56 mm x 145 mm x 121 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 39 mm x 151 mm x 95 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 57 mm x 121 mm x 95 mm