Microchip Split Gate 512 kB SPI Flash Memory 8-Pin SOIC, SST25VF512A-33-4I-SAE
- N° de stock RS:
- 146-0255
- Référence fabricant:
- SST25VF512A-33-4I-SAE
- Fabricant:
- Microchip
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 146-0255
- Référence fabricant:
- SST25VF512A-33-4I-SAE
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 512kB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Number of Words | 64K | |
| Maximum Random Access Time | 20ns | |
| Number of Bits per Word | 8 | |
| Series | SST25 | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Product Type Flash Memory | ||
Memory Size 512kB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Number of Words 64K | ||
Maximum Random Access Time 20ns | ||
Number of Bits per Word 8 | ||
Series SST25 | ||
- Pays d'origine :
- TH
SST25VF512A Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Liens connexes
- Microchip Split Gate 512 kB SPI Flash Memory 8-Pin SOIC, SST25VF512A-33-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25LF020A-33-4I-SAE
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE-T
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4I-SAE-T
- Microchip 512kbit SPI Flash Memory 8-Pin SOIC, SST25VF512A-33-4C-SAE
- Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25VF020-20-4I-SAE