TE Connectivity, AMP Fibre Optic Connector
- N° de stock RS:
- 475-018
- Numéro d'article Distrelec:
- 303-48-255
- Référence fabricant:
- 1738965-1
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
417,08 €
(TVA exclue)
504,67 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 417,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-018
- Numéro d'article Distrelec:
- 303-48-255
- Référence fabricant:
- 1738965-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Fibre Optic Connector | |
| Series | AMP | |
| Colour | Beige | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Fibre Optic Connector | ||
Series AMP | ||
Colour Beige | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- Pays d'origine :
- US
The TE Connectivity connector kit for optical termini is engineered to provide exceptional performance for applications requiring efficient fibre connectivity. Designed with meticulous attention to detail, this kit supports up to 24 fibres, ensuring reliable signal transmission in various environments. Its liquid crystal polymer construction offers durability and thermal stability, making it suitable for a wide range of operating temperatures. This product is compliant with stringent EU regulations, ensuring it meets environmental standards. Additionally, the beige colour of the kit allows for seamless integration into diverse systems, while its design facilitates user-friendly handling and installation. The connector kit stands as a testament to technological advancement, offering an ideal solution for modern fibre optic needs.
Engineered for versatile fibre optic applications
Durable construction ensures long-lasting performance
Supports efficient signal transmission over multiple fibres
Thermal stability suitable for a range of operating conditions
Compliant with EU environmental standards for peace of mind
User-friendly design promotes easy handling and installation
Integrates seamlessly with existing systems due to its aesthetic appeal
Liens connexes
- TE Connectivity Fibre Optic Connector Fibre Optic Connector
- TE Connectivity, 5503638-1 Fibre Optic Connector
- TE Connectivity, 11234 Fibre Optic Connector
- TE Connectivity SC Fibre Optic Connector
- TE Connectivity, Fibre Optic Connector Connector
- TE Connectivity Receptacle Fibre Optic Connector
- TE Connectivity STC Multimode Fibre Optic Connector 240 μm Fibre Size
- TE Connectivity PC Multimode Simplex Fibre Optic Connector 2.4 mm Fibre Size
