TE Connectivity, 5504, STC Multimode Fibre Optic Connector 240 μm Fibre Size

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
526-306
Numéro d'article Distrelec:
304-59-936
Référence fabricant:
1-5504008-3
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Fibre Optic Connector

Series

5504

Connector Type

STC

Single/Multimode

Multimode

Fibre Size

240 μm

Buffer Diameter

240μm

Jacket Diameter

3mm

Standards/Approvals

No

Pays d'origine :
MX
The TE Connectivity connector kit offers a robust solution for high-performance connectivity applications. Designed to meet the varying demands of modern electronic systems, this kit ensures reliable and efficient connections in compact spaces. With its precision engineering, the product contributes to seamless integration and durability in challenging environments. The thoughtful design combines functionality with resilience, making it ideal for a range of industrial and commercial uses. Whether you’re developing new devices or enhancing existing systems, this kit provides the quality assurance you need for optimal performance and longevity.

Engineered for precision and reliability in electronic applications

Facilitates efficient connections in compact and challenging spaces

Designed to meet rigorous industry standards for durability

Ensures a secure fit, enhancing the performance of connected devices

Offers adaptability for a variety of industrial and commercial environments

Constructed to withstand demanding conditions without compromising functionality

Promotes easy installation, reducing downtime during assembly

Provides a comprehensive solution to meet connectivity needs

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.