Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 150 Ω impedance at 25 MHz, 1000 Ω impedance at
- N° de stock RS:
- 262-9175
- Référence fabricant:
- MU3261-102Y
- Fabricant:
- Bourns
Sous-total (1 ruban de 10 unités)*
1,40 €
(TVA exclue)
1,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 2 650 unité(s) expédiée(s) à partir du 24 novembre 2026
Unité | Prix par unité | le ruban* |
|---|---|---|
| 10 - 90 | 0,14 € | 1,40 € |
| 100 - 190 | 0,095 € | 0,95 € |
| 200 - 490 | 0,086 € | 0,86 € |
| 500 - 990 | 0,08 € | 0,80 € |
| 1000 + | 0,071 € | 0,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 262-9175
- Référence fabricant:
- MU3261-102Y
- Fabricant:
- Bourns
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bourns | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 150Ω | |
| Impedance at 50 MHz | 375Ω | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 375Ω | |
| Current Rating | 300mA | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.8mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.6Ω | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Automotive Standard | No | |
| Series | MU | |
| Material | Ferrite | |
| Sélectionner tout | ||
|---|---|---|
Marque Bourns | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 150Ω | ||
Impedance at 50 MHz 375Ω | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 375Ω | ||
Current Rating 300mA | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Depth 1.8mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Maximum DC Resistance 0.6Ω | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Automotive Standard No | ||
Series MU | ||
Material Ferrite | ||
- Pays d'origine :
- CN
Liens connexes
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 1000 Ω impedance at
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 100 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 800 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 300 Ω impedance at 100