Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 37 Ω impedance at 25 MHz, 75 Ω impedance at 100
- N° de stock RS:
- 262-9191
- Référence fabricant:
- MU3261-750Y
- Fabricant:
- Bourns
Sous-total (1 bobine de 3000 unités)*
132,00 €
(TVA exclue)
159,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 03 mai 2027
Unité | Prix par unité | la bobine* |
|---|---|---|
| 3000 + | 0,044 € | 132,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 262-9191
- Référence fabricant:
- MU3261-750Y
- Fabricant:
- Bourns
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bourns | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 37Ω | |
| Impedance at 50 MHz | 55Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 75Ω | |
| Impedance at 300 MHz | 100Ω | |
| Current Rating | 400mA | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Depth | 1.8mm | |
| Maximum DC Resistance | 0.2Ω | |
| Length | 3.2mm | |
| Series | MU | |
| Automotive Standard | No | |
| Application | Power Supplies, Ic Power Line, Signal Line | |
| Material | Ferrite | |
| Sélectionner tout | ||
|---|---|---|
Marque Bourns | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 37Ω | ||
Impedance at 50 MHz 55Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 75Ω | ||
Impedance at 300 MHz 100Ω | ||
Current Rating 400mA | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Depth 1.8mm | ||
Maximum DC Resistance 0.2Ω | ||
Length 3.2mm | ||
Series MU | ||
Automotive Standard No | ||
Application Power Supplies, Ic Power Line, Signal Line | ||
Material Ferrite | ||
- Pays d'origine :
- CN
Liens connexes
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 1000 Ω impedance at
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 100 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 800 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 300 Ω impedance at 100