RS PRO Steel Feeler Gauge, 10 Blades

Sous-total (1 unité)*

9,55 €

(TVA exclue)

11,56 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 56 unité(s) expédiée(s) à partir du 13 novembre 2026
  • Plus 448 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +9,55 €

*Prix donné à titre indicatif

N° de stock RS:
449-9628
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Feeler Gauge

Unit of Measure

Metric

Number of Blades

10

Blade Material

Steel

Blade Length

100mm

Blade Thickness

800μm

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Steel Feeler Gauge, 10 Blades


This steel feeler gauge from the RS PRO range measures with a high degree of precision – perfect for when you need to check the widths of small gaps or spaces. It features 10 blades, each 76 mm long, with a range of thicknesses.

To prevent compression, the blades have been MADE from hard, high-carbon steel. This ensures that the thickness of each blade will stay constant, allowing you to consistently obtain accurate and reliable measurements every time you use the gauge. The holder of the gauge is crafted from mild steel with a nickel-plated finish, guaranteeing durability and resistance to shock and corrosion.

Feeler gauges of this type are commonly used to check critical clearances in manufactured products. They can also be used to calibrate or repair workshop machinery or die casts.

Features and Benefits


• Steel feeler gauge

• 76 mm precision blades

• 10 blades

• Metric units

• Blades MADE of high-carbon steel

• Holder MADE of medium-carbon steel with a nickel-plated finish

• Sizes (mm) of 0.05, 0.10, 0.15, 0.20, 0.30, 0.40, 0.50, 0.60, 0.70 and 0.80mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.