RS PRO Steel Feeler Gauge, 25 Blades, UKAS
- N° de stock RS:
- 858-999
- Fabricant:
- RS PRO
Sous-total (1 unité)*
73,10 €
(TVA exclue)
88,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 523 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 1 000 unité(s) expédiée(s) à partir du 07 janvier 2027
- Plus 500 unité(s) expédiée(s) à partir du 05 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 73,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 858-999
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Feeler Gauge | |
| Number of Blades | 25 | |
| Unit of Measure | Metric | |
| Blade Material | Steel | |
| Blade Length | 3in | |
| Blade Thickness | 1mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Feeler Gauge | ||
Number of Blades 25 | ||
Unit of Measure Metric | ||
Blade Material Steel | ||
Blade Length 3in | ||
Blade Thickness 1mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Statut RoHS : Exempté
RS PRO Steel Feeler Gauge, 25 Blades
When you need to quickly check the widths of small spaces or gaps, this steel feeler gauge from the RS PRO range measures with a high degree of precision. It features 25 blades, each 76 mm long, with thicknesses ranging from 0.04 mm to 1 mm.
The holder of this gauge is MADE from mild steel with a nickel-plated finish, ensuring both durability and resistance to shock and corrosion. To prevent compression, an even harder, high-carbon steel is used for the blades. This means that the thickness of each blade will stay constant, allowing you to consistently obtain accurate and reliable measurements every time you use the gauge.
This feeler gauge is useful for calibrating or repairing your workshop machinery or die casts, as well as checking critical clearances in manufactured items.
Features and Benefits
• Steel feeler gauge
• 76 mm precision blades
• 25 blades
• Metric units
• Blades MADE of high-carbon steel
• Holder MADE of medium-carbon steel with a nickel-plated finish
• Sizes (mm) of 0.04, 0.05, 0.06, 0.07, 0.08, 0.09, 0.10, 0.15, 0.20, 0.25, 0.30, 0.35, 0.40, 0.45, 0.50, 0.55, 0.60, 0.65, 0.70, 0.75, 0.80, 0.85, 0.90, 0.95 and 1.00
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Steel Feeler Gauge UKAS
- RS PRO Steel Feeler Gauge, 25 Blades
- RS PRO Brass Feeler Gauge UKAS
- Starrett 173 MA Steel Feeler Gauge UKAS
- CK T3527M 413 Steel Feeler Gauge UKAS
- Teng Tools FG20200 Steel Feeler Gauge UKAS
- Starrett 173 MAT Stainless Steel Feeler Gauge UKAS
- RS PRO Steel Feeler Gauge, 20 Blades
