HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- N° de stock RS:
- 740-142
- Référence fabricant:
- 09455511540
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 40 unités)*
433,16 €
(TVA exclue)
524,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 433,16 € | 10,829 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-142
- Référence fabricant:
- 09455511540
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | Yes | |
| LED | No | |
| Light Pipes | Yes | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 15.75mm | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Width | 11.75mm | |
| Series | RJ Industrial | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic Yes | ||
LED No | ||
Light Pipes Yes | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 15.75mm | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
Width 11.75mm | ||
Series RJ Industrial | ||
- Pays d'origine :
- CN
The HARTING RJ45 connector is a compact, angled modular jack designed for high-speed Ethernet applications. It integrates optical fibres and offers excellent electromagnetic compatibility, making it suitable for various industrial environments.
Features & Benefits
Compact design optimises space in various applications
Integrated optical fibres improve data transmission quality
Excellent EMC behaviour due to integrated transformers and filters
SMC compatible for seamless integration with existing systems
Versions available for 10/100 Mbit up to 10 Gbit Ethernet and PoE
Usable for IP65/IP67 device integration with HARTING Push Pull and Han 3 A RJ45
360° shielded design reduces interference and enhances signal integrity
Through hole mount type ensures secure installation
Constructed with phosphor bronze contacts for reliable connectivity
Compliant with multiple standards including RoHS and UL 1977
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This product is designed for Ethernet applications, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
This connector meets various standards including CSA and DNV GL, but is not specifically approved for railway use.
Liens connexes
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series 1 Port RJ45 360° Shielded RJ45, Cat6a
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Angled 1 Port 1 Way
