HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- N° de stock RS:
- 740-140
- Référence fabricant:
- 09455511164
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 110 unités)*
1 173,97 €
(TVA exclue)
1 420,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 1 173,97 € | 10,672 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-140
- Référence fabricant:
- 09455511164
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | Yes | |
| LED | Yes | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RJ Industrial | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Width | 11.35mm | |
| Length | 15.6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic Yes | ||
LED Yes | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RJ Industrial | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
Width 11.35mm | ||
Length 15.6mm | ||
- Pays d'origine :
- DE
The HARTING RJ45 connector is a female modular jack designed for 10/100 Mbit Ethernet applications. It features an integrated transformer and a bicolour LED indicator, providing reliable connectivity and Visual status feedback in various industrial environments.
Features & Benefits
Female connector type ensures compatibility with standard RJ45 interfaces
Integrated transformer enhances signal integrity for improved performance
Bicolour LED provides Visual indication of connection status
Angled orientation facilitates space-saving installations
Reflow soldering termination allows for efficient assembly processes
360° shielded design reduces electromagnetic interference
Operating temperature range of -40 °C to 85 °C ensures reliability in extreme conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Compact dimensions of 15.6 mm length and 11.35 mm width optimise space usage
Phosphor bronze contacts with gold over nickel plating enhance durability and conductivity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Is this RJ45 connector compliant with safety standards?
Yes, it meets RoHS, UL, and other relevant safety standards.
Can this connector be used in outdoor applications?
No, it has an IP rating of IP20, suitable for indoor use only.
Liens connexes
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series 1 Port RJ45 360° Shielded RJ45, Cat6a
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Angled 1 Port 1 Way
