HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- N° de stock RS:
- 738-874
- Référence fabricant:
- 09455511531
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 10 unités)*
122,87 €
(TVA exclue)
148,67 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 12 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 122,87 € | 12,287 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 738-874
- Référence fabricant:
- 09455511531
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | Yes | |
| LED | No | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Wave | |
| Light Pipes | Yes | |
| Maximum Operating Temperature | 70°C | |
| Width | 11.75mm | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Series | RJ Industrial | |
| Length | 15.7mm | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic Yes | ||
LED No | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Wave | ||
Light Pipes Yes | ||
Maximum Operating Temperature 70°C | ||
Width 11.75mm | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
Series RJ Industrial | ||
Length 15.7mm | ||
- Pays d'origine :
- CN
The HARTING RJI RJ45 jack is a compact, angled connector designed for high-speed Ethernet applications, supporting data rates up to 1 Gbit and Power over Ethernet (PoE). Its robust design ensures excellent electromagnetic compatibility, making it suitable for various industrial environments.
Features & Benefits
Compact design optimises space in device integration
Integrated optical fibres enhance data transmission capabilities
Excellent EMC behaviour reduces interference for reliable performance
SMC compatible for seamless integration with existing systems
Versions available from 10/100 Mbit up to 10 Gbit Ethernet and PoE for versatile applications
Usable for IP65 / IP67 device integration with HARTING Push Pull and Han 3 A RJ45 for enhanced protection
360° shielded design improves signal integrity and reduces noise
Through hole mount type ensures secure installation
Operating temperature range from -25 °C to 70 °C for diverse environmental conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This product is designed for Ethernet applications and does not specify low-voltage DC suitability.
Is this connector approved for railway or transportation use?
This connector meets various standards, including CSA and DNV GL, but is not specifically approved for railway use.
Liens connexes
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series 1 Port RJ45 360° Shielded RJ45, Cat6a
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Angled 1 Port 1 Way
