HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way

Visuel non contractuel

Sous-total (1 sachet de 56 unités)*

764,10 €

(TVA exclue)

924,56 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 12 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +764,10 €13,645 €

*Prix donné à titre indicatif

N° de stock RS:
738-871
Référence fabricant:
09455511132
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

360° Shielded

Orientation

Angled

Magnetic

Yes

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Light Pipes

No

Maximum Operating Temperature

85°C

Width

11.75mm

Standards/Approvals

UL 1977 DUXR2.E254191

Series

RJ Industrial

Length

15.75mm

Pays d'origine :
CN
The HARTING RJ45 Connector is a female modular jack designed for 10/100 Mbit Ethernet applications. It features an integrated transformer and LED indicators, providing reliable connectivity and Visual status feedback in various industrial environments.

Features & Benefits


360° shielded design reduces electromagnetic interference

Integrated transformer enhances signal integrity and performance

Angled orientation facilitates space-saving installations

Reflow soldering termination ensures robust and reliable connections

Operating temperature range of -40 °C to 85 °C supports diverse applications

IP20 rating suitable for indoor use in controlled environments

Compliant with multiple standards including RoHS and UL for safety assurance

Phosphor bronze contacts with gold over nickel plating ensure durability and conductivity

Compact dimensions of 15.75 mm length and 11.75 mm width allow for versatile mounting options

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in telecommunications and signal transmission systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 85 °C.

Is this RJ45 connector suitable for outdoor use?


No, this connector has an IP rating of IP20, indicating it is not suitable for outdoor use.

What type of termination does this RJ45 connector use?


This connector uses a reflow soldering termination type.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.