KEMET USEQFCSA500100 Environmental Sensor for Infrastructure Protection, Industrial, Oil, Forest Protection, Gas

Offre groupée disponible

Sous-total (1 tube de 50 unités)*

2 207,20 €

(TVA exclue)

2 670,70 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 01 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le tube*
50 - 5044,144 €2 207,20 €
100 - 20042,996 €2 149,80 €
250 +41,937 €2 096,85 €

*Prix donné à titre indicatif

N° de stock RS:
205-5795
Référence fabricant:
USEQFCSA500100
Fabricant:
KEMET
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

KEMET

Product Type

Environmental Sensor

Response Time

12ms

Application

Infrastructure Protection, Industrial, Oil, Forest Protection, Gas

Minimum Supply Voltage

2.7V

Power Source

Mains

Maximum Supply Voltage

8V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Package Type

TO-39

Width

9.14 mm

Height

17.3mm

Standards/Approvals

No

Series

QFC

Length

9.14mm

Weight

650mg

Automotive Standard

No

Pays d'origine :
MY
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.

Exceptionally high responsivity

Wide field of view, typically 100° (subject to filter band pass specification)

Rapid recovery from thermal and electrical shock (< 1 second downtime)

TO39 package

Analog output

Integrated op amp

Liens connexes

Recently viewed