RS PRO 4 in Engineer Try Square, UKAS

Sous-total (1 unité)*

87,60 €

(TVA exclue)

106,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 164 unité(s) expédiée(s) à partir du 21 novembre 2026
  • Plus 40 unité(s) expédiée(s) à partir du 18 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +87,60 €

*Prix donné à titre indicatif

N° de stock RS:
725-1460
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Blade Length

4in

Product Type

Engineer Try Square

Blade Thickness

1.6mm

Blade Width

18.8mm

Stock Length

3in

Stock Thickness

8.9mm

Stock Width

19.5mm

Number of Units

1

Standards/Approvals

DIN 875-2

Calibrated

UKAS

Statut RoHS : Exempté

Pays d'origine :
US

RS PRO 4 in Engineers Try Square


This 4-inch engineer's try square from RS PRO is the ideal tool for inspecting and assessing angles and lines in applications that depend on precision.

The high-quality steel tool features a 4-inch blade set perpendicularly into a 3-inch stock. The blade's steel is hardened and tempered to guarantee long life. Beam-grounding and blade-grounding followed by lapping ensure accuracy by removing imperfections from the blade's surfaces, so it's perfectly flat, giving reliable measurements.

The try square meets both British Standards BS 939 grade B and US GGG-S-656E/29 Jan1966 requirements for the accuracy of machinist squares.

As part of the trusted RS PRO range, this product has been thoroughly tested by engineers to ensure our high standards of quality and reliability. You'll frequently find try squares like this used for inspection and quality control in machine design, manufacturing and construction applications.

Features and Benefits


• Engineer's try square

• Made from high-quality steel

• Blade length of 98 mm (4 in)

• Blade thickness of 1.6 mm (1/16 in)

• Blade width of 18.8 mm (3/4 in)

• Stock length of 56 mm (3 in)

• Stock thickness of 8.9 mm (0.35 in)

• Stock width of 19.5 mm (0.77 in)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

BS939 Grade B

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.