Sous-total (1 unité)*
78,09 €
(TVA exclue)
94,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 29 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 32 unité(s) expédiée(s) à partir du 18 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 78,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 725-1448
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Blade Length | 2in | |
| Product Type | Engineer Try Square | |
| Blade Thickness | 1.6mm | |
| Blade Width | 18.8mm | |
| Stock Length | 1.5in | |
| Stock Thickness | 8.9mm | |
| Stock Width | 19.5mm | |
| Number of Units | 1 | |
| Standards/Approvals | DIN 875-2 | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Blade Length 2in | ||
Product Type Engineer Try Square | ||
Blade Thickness 1.6mm | ||
Blade Width 18.8mm | ||
Stock Length 1.5in | ||
Stock Thickness 8.9mm | ||
Stock Width 19.5mm | ||
Number of Units 1 | ||
Standards/Approvals DIN 875-2 | ||
Calibrated UKAS | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
RS PRO 2in Steel Engineers Square
An L shaped engineers square, or machinists square, designed for verifying accuracy and squareness. Constructed from high quality Steel with a hardened and tempered blade for a tough and hardwearing square than wont chip or break easily. ;Both the beam and the blade of the try square have been ground and lapped for precision.;Suited for use in a wide range of applications including checking for squareness, marking and measuring angles, checking cut accuracy and the straightness of joints and aligning and adjusting machine parts. Perfect for use in harsh and dirty environments or for DIY use at home.
Features and Benefits
Standards and Approvals: BS 939 grade B
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Standards
BS939 Grade B
