Bosch GSA 5 Ah GSA 18 V-LI
- N° de stock RS:
- 125-4022
- Référence fabricant:
- 060164J00B
- Fabricant:
- Bosch
Sous-total (1 unité)*
629,11 €
(TVA exclue)
761,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 2 dernière(s) unité(s), prête(s) à l'envoi
Unité | Prix par unité |
|---|---|
| 1 + | 629,11 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 125-4022
- Référence fabricant:
- 060164J00B
- Fabricant:
- Bosch
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bosch | |
| Product Type | Saw | |
| Motor Type | Brushed | |
| Number of Batteries | 2 | |
| Overall Length | 454mm | |
| Weight | 2.9kg | |
| Series | GSA | |
| Battery Voltage | 12V | |
| Battery Capacity | 5Ah | |
| Strokes Per Minute | 2700spm | |
| Standards/Approvals | No | |
| Overall Height | 165mm | |
| Overall Width | 71mm | |
| Stroke Length | 28mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Product Type Saw | ||
Motor Type Brushed | ||
Number of Batteries 2 | ||
Overall Length 454mm | ||
Weight 2.9kg | ||
Series GSA | ||
Battery Voltage 12V | ||
Battery Capacity 5Ah | ||
Strokes Per Minute 2700spm | ||
Standards/Approvals No | ||
Overall Height 165mm | ||
Overall Width 71mm | ||
Stroke Length 28mm | ||
- Pays d'origine :
- CN
Bosch GSA 18V-LI Reciprocating Saw
Bosch GSA 18V-LI reciprocating saw easy handling and offers fast saw blade changes thanks to the Bosch SDS mechanism. 2 speed settings for material-specific working, making the Bosch GSA 18V-LI a handy and versatile tool. Ergonomically designed for comfort with a soft grip for a secure hold.
Features and Benefits
Electronic Motor Protection (EMP) protects the motor against overload
Easy and fast saw blade changes
Unique Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Bosch Electronic Cell Protection (ECP) protects the battery against overload, overheating and deep discharge
2-stage speed setting for different materials
Ergonomically shaped handle with comfort zone in the soft-grip area for a secure hold and low user fatigue
Bosch Hyper Charge: due to the rapid charging process, the batteries are charged to 75% after just half of the charge time
No memory effect
Contents
Bosch GSA 18V-LI Reciprocating Saw
2 x 5.0 Ah batteries
Saw blade for wood S 2345 X
Saw blade for metal S 123 XF
AL 1860 CV quick charger
L-Boxx 238
