Bosch GSA GSA 1100 E Brushed 1.1 kW, 230V
- N° de stock RS:
- 874-9942
- Référence fabricant:
- 060164C800
- Fabricant:
- Bosch
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 874-9942
- Référence fabricant:
- 060164C800
- Fabricant:
- Bosch
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bosch | |
| Product Type | Saw | |
| Motor Type | Brushed | |
| Power Rating | 1.1kW | |
| Overall Length | 497mm | |
| Voltage | 230V | |
| Series | GSA | |
| Weight | 3.5kg | |
| Strokes Per Minute | 2700spm | |
| Standards/Approvals | No | |
| Overall Height | 160mm | |
| Overall Width | 95mm | |
| Stroke Length | 28mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Product Type Saw | ||
Motor Type Brushed | ||
Power Rating 1.1kW | ||
Overall Length 497mm | ||
Voltage 230V | ||
Series GSA | ||
Weight 3.5kg | ||
Strokes Per Minute 2700spm | ||
Standards/Approvals No | ||
Overall Height 160mm | ||
Overall Width 95mm | ||
Stroke Length 28mm | ||
- Pays d'origine :
- CN
Sabre Reciprocating Saw (GSA 1100 E)
Powerful 1100W reciprocating saw with rubber coated body capable of cutting a wide range of materials including wood, plastic metal and aerated block.
Integrated front LED light for clear illumination of the workpiece
Keyless blade change system
Saw hook for job site storage
SDS blade system for quick tool free blade changes
Cutting depth in metal profiles: 20mm
Cutting depth in wood: 230mm
Variable speed trigger for precision control
Soft grip ergonomic handle
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Supplied with
Saw blade & blow moulded carry case.
