DeWALT DCH SDS Plus Hammer Drill, Type C - EU 18 V 1100rpm
- N° de stock RS:
- 814-0415
- Référence fabricant:
- DCH273P2T-QW
- Fabricant:
- DeWALT
Sous-total (1 unité)*
774,14 €
(TVA exclue)
936,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 30 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 774,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 814-0415
- Référence fabricant:
- DCH273P2T-QW
- Fabricant:
- DeWALT
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | DeWALT | |
| Product Type | Hammer Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Battery Capacity | 5Ah | |
| Series | DCH | |
| Chuck Type | SDS Plus | |
| Speed | 1100rpm | |
| Standards/Approvals | No | |
| Plug Type | Type C - EU | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Hammer Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Battery Capacity 5Ah | ||
Series DCH | ||
Chuck Type SDS Plus | ||
Speed 1100rpm | ||
Standards/Approvals No | ||
Plug Type Type C - EU | ||
- Pays d'origine :
- CZ
DeWalt 18V XR Li-Ion SDS-Plus Cordless Hammer Drill (DCH253M2)
The DCH273 cordless SDS hammer drill with 5Ah batteries will give unbeatable runtime. The brushless motor helps this machine give 63% more holes than the DCH253. This 3 mode hammer drill has class-leading vibration control at 6.6m/s² due to the floating gearbox which is mounted on 4 springs. The chuck and gearbox move backwards and forwards together absorbing the impact which would normally end up transferred to the user. The combination of 5.0Ah battery and brushless motor mean this much more power and needs to be charged less often. This light and easy to use drill is a joy to use.
Features and Benefits:
• DEWALTs one of the most powerful 18V XR Li-Ion Brushless hammer drill driver featuring XR 5.0Ah Li-Ion battery providing all-day runtime
• Durable construction for long life operation, even in the hardest concrete
• Category-leading high sped drilling performance at more than 90 holes (10mm Ø x 80mm) per charge
• Electronic clutch for consistently-high torque and improved durability
• The outstanding power-to-weight ratio results in superior productivity
• 2.1 joules impact energy provides corded power without the cord
• Rotation stop mode for light chisel work in plaster, tiles and mortar
• Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 20mm
• Efficient intelligent trigger allowing total control over all applications
• Improved grip design providing greater application control and maximum comfort
• Bright LED light for improved visibility with delay feature and flashlight functionality.
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Includes a Heavy Duty Carry Case to organise your tools and accessory storage
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Typical Application:
Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry
FAQs:
What do I get in the set?
The DeWalt DCH273P2T comes with:
• 2 x 5.0Ah Li-ion batteries
• Multi-voltage XR battery charger
• Multi-position side handle
• Built-in belt hook
• Heavy duty carrying case
Do you stock replacement batteries for this drill?
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries
DeWalt Drills
Liens connexes
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT DCH SDS Plus 12V Cordless
- DeWALT DCH SDS Plus 18V Cordless 13 mm
- DeWALT DCH SDS 54V Cordless
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
- DeWALT DCH SDS Plus Cordless 54 V 1060rpm
