DeWALT DCH SDS Cordless 54 V 1060rpm
- N° de stock RS:
- 172-986
- Référence fabricant:
- DCH614N-XJ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
1 024,57 €
(TVA exclue)
1 239,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 024,57 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-986
- Référence fabricant:
- DCH614N-XJ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Drill | |
| Battery Voltage | 54V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | DCH | |
| Overall Length | 283mm | |
| Chuck Type | SDS | |
| Speed | 1060rpm | |
| Weight | 1.8kg | |
| Overall Height | 193mm | |
| Overall Width | 73mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Drill | ||
Battery Voltage 54V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series DCH | ||
Overall Length 283mm | ||
Chuck Type SDS | ||
Speed 1060rpm | ||
Weight 1.8kg | ||
Overall Height 193mm | ||
Overall Width 73mm | ||
Standards/Approvals RoHS | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT powerful SDS-Max Hammer Drill designed for true corded performance. With features like anti-rotation system, brushless motor, and electronic speed control, this tool provides improved runtime and reduced maintenance, making it a reliable choice for heavy-duty drilling tasks.
Anti-rotation system detects loss of tool control and cuts power instantly
Brushless motor for improved runtime and reduced maintenance
Electronic speed and impact energy control for precision drilling
Rotation stop mode with lock-on switch for chiselling applications
Battery Chemistry Li-Ion for longer run time and quick charging
Power Source Cordless for portability and flexibility
Max. Drilling Capacity (Concrete) 45mm for tackling tough materials
Liens connexes
- DeWALT DCH SDS Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- DeWALT DCH SDS Cordless 54 V 540rpm
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- DeWALT DCH Cordless 18 V 1060rpm
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm