xComfort Distribution Board, 1 Way
- N° de stock RS:
- 263-493
- Référence fabricant:
- 302435 KLV-60HWS-HY24-SF
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 263-493
- Référence fabricant:
- 302435 KLV-60HWS-HY24-SF
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Non conforme
- Pays d'origine :
- CZ
The Eaton xComfort KLV hybrid distribution board is designed for modern electrical distribution needs, ensuring seamless operation within indoor environments. Featuring a super-flat, powder-coated sheet steel door, this distribution board combines robust build quality with sleek aesthetics. It is engineered for versatility with five rows and a high modular capacity, accommodating various configurations tailored to your specific requirements. The device weighs only 7.01 kg, making it relatively easy to handle during installation. Built for safety and compliance, it adheres to stringent standards while providing a reliable power distribution solution. The intelligent design incorporates features such as IP30 protection and Class II insulation, ensuring peace of mind in both performance and safety.
Sleek design suitable for modern interiors
High modular capacity allows for extensive configurations
Lightweight construction facilitates easier installation
Compliant with RoHS for safer use
IP30 rated, ensuring reliable performance
Class II insulation for added safety in electrical applications
Detailed documentation supports straightforward installation
Built-in protection against dust and small objects
Versatile cable entry options enhance installation flexibility
Robust build quality ensures longevity and reliable operation
High modular capacity allows for extensive configurations
Lightweight construction facilitates easier installation
Compliant with RoHS for safer use
IP30 rated, ensuring reliable performance
Class II insulation for added safety in electrical applications
Detailed documentation supports straightforward installation
Built-in protection against dust and small objects
Versatile cable entry options enhance installation flexibility
Robust build quality ensures longevity and reliable operation
Liens connexes
- xComfort Distribution Board, 1 Way
- Eaton xComfort Distribution Board, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
