Eaton xComfort Distribution Board, 1 Way
- N° de stock RS:
- 261-626
- Référence fabricant:
- 302444 KLV-60HWS-HY36-SF
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 261-626
- Référence fabricant:
- 302444 KLV-60HWS-HY36-SF
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Non conforme
- Pays d'origine :
- CZ
The Eaton xComfort KLV hybrid distribution board is designed to offer modern solutions for efficient power management in various indoor settings. The hybrid system boasts lightweight construction with a super-flat sheet steel door, providing a space-saving solution without compromising on durability. Perfectly suited for final distribution needs, this model features a 5-row design with 36 modular units, ensuring flexibility in installation. Its robust build includes a white plastic housing and an IP30 rating, safeguarding against dust and moisture. The incorporation of advanced features, such as a Wi-Fi compatible door, enhances connectivity and usability. The Eaton xComfort KLV is not just a distribution board
it is a forward-thinking solution for contemporary electrical demands.
Lightweight design facilitates easier installation
Super-flat door enhances space efficiency
Flexible 5-row design accommodates various configurations
White plastic housing offers a modern aesthetic
IP30 rating ensures protection from dust
Wi-Fi compatible door supports smart integration
Heat dissipation performance optimised for ambient conditions
Designed for high operational efficiency
Support for extensive modular configurations increases versatility
Built to meet rigorous industry standards for safety and compliance
Super-flat door enhances space efficiency
Flexible 5-row design accommodates various configurations
White plastic housing offers a modern aesthetic
IP30 rating ensures protection from dust
Wi-Fi compatible door supports smart integration
Heat dissipation performance optimised for ambient conditions
Designed for high operational efficiency
Support for extensive modular configurations increases versatility
Built to meet rigorous industry standards for safety and compliance
Liens connexes
- xComfort Distribution Board, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort KLV Distribution Board Sheet Steel 1 Way
- xComfort Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated 1 Way
