xComfort Distribution Board, 1 Way
- N° de stock RS:
- 263-360
- Référence fabricant:
- 302453 KLV-60HWS-W-HY24-SF
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 263-360
- Référence fabricant:
- 302453 KLV-60HWS-W-HY24-SF
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Non conforme
- Pays d'origine :
- CZ
The Eaton xComfort KLV LV Distribution Board is designed for efficient and adaptable electrical distribution in indoor settings. Its innovative design features a super-flat sheet steel door providing a sleek and modern appearance, combined with a robust hybrid construction for enhanced durability. The board accommodates five rows and 24 modular units, facilitating the inclusion of various components to meet rigorous electrical demands. Furthermore, equipped with Wi-Fi capabilities, this distribution board brings a new level of connectivity to electrical management. Combined with its compliant features to safety and standardisation, it stands out as a reliable choice for both residential and commercial applications, ensuring seamless operation.
Super-flat sheet steel door enhances aesthetic appeal
Wi-Fi connectivity enables smart electrical management
Hollow wall design supports versatile installation options
Accommodates up to 24 modular units for adaptive use
Complies with international standards for safety and reliability
Equipped with a temperature rise calculation feature for optimal performance
IK05 impact protection ensures durability in demanding environments
Installation support includes detailed instructions for ease of setup
Environmental resilience suits various indoor applications
Modular construction enables future expansion and modifications
Wi-Fi connectivity enables smart electrical management
Hollow wall design supports versatile installation options
Accommodates up to 24 modular units for adaptive use
Complies with international standards for safety and reliability
Equipped with a temperature rise calculation feature for optimal performance
IK05 impact protection ensures durability in demanding environments
Installation support includes detailed instructions for ease of setup
Environmental resilience suits various indoor applications
Modular construction enables future expansion and modifications
Liens connexes
- xComfort Distribution Board, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Distribution Board, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
- xComfort Distribution Board, 2 Way
