xComfort Distribution Board, 2 Way
- N° de stock RS:
- 263-079
- Référence fabricant:
- 302548 KLV-36HWM-W-SF
- Fabricant:
- Eaton
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 263-079
- Référence fabricant:
- 302548 KLV-36HWM-W-SF
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Number of Outgoing Ways | 2 | |
| Range | xComfort | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Outgoing Ways 2 | ||
Range xComfort | ||
Non conforme
- Pays d'origine :
- CZ
The Eaton xComfort KLV LV system final distribution board is expertly designed for modern indoor applications, delivering superior performance and safety. Crafted from robust, powder-coated sheet steel with a stylish white finish, this highly efficient distribution board accommodates up to 12 module spaces per row across three rows, ensuring ample connectivity for multimedia installations. The inclusion of a Wi-Fi door offers innovative monitoring capabilities, making it a pinnacle of contemporary technology in electrical distribution. With features designed to comply with stringent safety and durability standards, this model exemplifies both functionality and reliability for commercial and residential environments alike. The product is engineered to withstand operational challenges while providing easy integration into existing systems, as well as facilitating heat dissipation for optimal performance.
Features a Wi-Fi door for remote monitoring
IP30 rating ensures robust protection against solid objects
Constructed from high-quality, durable materials for longevity
Designed for easy flush mounting, accommodating various installation preferences
Includes provisions for optimal heat dissipation at ambient 35°C
Compatible with multiple connection types to enhance operational flexibility
Rated for indoor use, suitable for both commercial and domestic settings
Equipped with multiple cable entry positions for versatile installation
IP30 rating ensures robust protection against solid objects
Constructed from high-quality, durable materials for longevity
Designed for easy flush mounting, accommodating various installation preferences
Includes provisions for optimal heat dissipation at ambient 35°C
Compatible with multiple connection types to enhance operational flexibility
Rated for indoor use, suitable for both commercial and domestic settings
Equipped with multiple cable entry positions for versatile installation
Liens connexes
- Eaton xComfort KLV Distribution Board Enclosure, 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- xComfort Distribution Board, 2 Way
- Eaton xComfort Distribution Board, 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, 2 Way
- xComfort Distribution Board, 1 Way
- Eaton xComfort Distribution Board, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, 2 Way