Eaton xComfort KLV Distribution Board Enclosure, 2 Way

Informations sur le stock actuellement non accessibles
N° de stock RS:
125-107
Référence fabricant:
178835 KLV-36HWM-SF
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Number of Outgoing Ways

2

Range

xComfort KLV

Pays d'origine :
CZ
The Eaton xComfort KLV multimedia distribution board is a hollow wall compact distribution board with a super-slim sheet steel door. It is designed for indoor installations, specifically in the food industry, with its hygienic process connections and approvals. The board is RoHS compliant and certified according to IEC/EN 60670-24 and IEC/EN 62208 standards. With a traffic white (RAL 9016) color, it offers a sleek and modern appearance. The compact design and robust stainless steel construction ensure durability and reliable performance.

CIP and SIP cleanability ensured up to protection class IP69k
Easy configuration via IO-Link communication
Plug & play sensor with no calibration required
Accurate switching point independent of media properties
High-quality stainless steel constructi

Liens connexes