xComfort Distribution Board, 2 Way

Informations sur le stock actuellement non accessibles
N° de stock RS:
263-390
Référence fabricant:
302550 KLV-48HWM-W-SF
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Number of Outgoing Ways

2

Range

xComfort

Non conforme

Pays d'origine :
CZ
The Eaton compact distribution board stands out with its intelligent Wi-Fi integration and sleek design, making it an ideal choice for modern indoor installations. Featuring four rows and a durable, super-flat sheet steel door, it seamlessly combines functionality with aesthetic appeal. Designed specifically for multimedia applications, the unit allows for flexible wire management and convenient access, ensuring efficient setup and operation. The integration of high-quality materials, such as polystyrene and powder-coated steel, enhances durability while maintaining a refined white finish that blends discreetly into various environments. Furthermore, this distribution board supports user-friendly operations with its thoughtful installation features and comprehensive safety certifications.

Offers Wi-Fi connectivity for smart home applications
Designed for easy installation with multiple cable entry positions
Constructed with robust sheet steel to ensure longevity
IP30 rating provides effective dust protection
Complies with RoHS standards, ensuring environmentally friendly components
Lightweight design eases mounting and reduces installation time
Features a microperforated mounting plate for improved air circulation
Incorporates an adjustable depth element for flexible fitting
Aesthetically pleasing with a white finish that suits various settings
Integrated spirit level ensures precise alignment during installation

Liens connexes