RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement, 0.01 mm Resolution, ±0.05 mm Accuracy, UKAS
- N° de stock RS:
- 841-3274
- Fabricant:
- RS PRO
Sous-total (1 unité)*
134,28 €
(TVA exclue)
162,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 60 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 156 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 134,28 € |
*Prix donné à titre indicatif
Options d'étalonnage
la pièce
134,28 €
(TVA exclue)
162,48 €
(TVA incluse)
- N° de stock RS:
- 841-3274
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Maximum Measurement | 25 mm | |
| Product Type | Dial Indicator | |
| Accuracy | ±0.05 mm | |
| Resolution | 0.01 mm | |
| Zero Resettable | Yes | |
| Imperial/Metric | Imperial & Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | Yes | |
| Dial Size | 57mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Maximum Measurement 25 mm | ||
Product Type Dial Indicator | ||
Accuracy ±0.05 mm | ||
Resolution 0.01 mm | ||
Zero Resettable Yes | ||
Imperial/Metric Imperial & Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated Yes | ||
Dial Size 57mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO Imperial/Metric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution, ±0.05 mm
For precision measuring in workshops, engineering applications and quality control, use this digital plunger dial indicator from the RS PRO range. A large, easy-to-read display on the LCD screen helps you take accurate readings.
Featuring lug back mounting, this model can be attached to frames, such as a height measurement tool, to ensure stability during use and to give you confidence in the accuracy of measurements. The plunger dial indicator offers an accuracy of ±0.05 mm. Switch between imperial and metric measurements with ease thanks to the push-button feature on the 57 mm wide dial.
When the indicator is turned off, it remembers the previous settings and readings. You can easily see the current position of the measuring spindle and the 'constant on' function makes this indicator well-suited to continuous testing applications.
Features and Benefits
• Digital plunger with dial indicator
• LCD display
• Measurements displayed in both metric and imperial scale
• Powered by SR44 battery (supplied)
• Dial diameter of 57 mm
• Maximum measurement of 25 mm
• Resolution of 0.01 mm
• Accuracy of ±0.05 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Imperial Dial Indicator 25 mm Max. Measurement 0.01 in Accuracy, UKAS
- RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement ±0.05 mm Accuracy
- Mitutoyo 575-123 Imperial 0.01 mm Resolution UKAS
- RS PRO Imperial Dial Indicator 25 mm Max. Measurement 0.01 in Accuracy
- Facom 812B.AC Metric Dial Indicator 0.01 mm Accuracy, UKAS
- Mitutoyo 543-575 Metric Dial Indicator 12.7 mm Max. Measurement 0.01 mm UKAS
- RS PRO Metric Dial Indicator 10 mm Max. Measurement ±0.008 mm Accuracy, UKAS
- Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement ±12 μm Accuracy, UKAS