ebm-papst Brushless Geared DC Geared Motor, 200 W, 48 V dc, 40 Nm, 47 rpm, 15mm Shaft Diameter
- N° de stock RS:
- 187-2153
- Référence fabricant:
- VG.ECI6360DK4.ECP63.3.85
- Fabricant:
- ebm-papst
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 187-2153
- Référence fabricant:
- VG.ECI6360DK4.ECP63.3.85
- Fabricant:
- ebm-papst
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
| Marque | ebm-papst | |
| Supply Voltage | 48 V dc | |
| DC Motor Type | Brushless Geared | |
| Power Rating | 200 W | |
| Output Speed | 47 rpm | |
| Shaft Diameter | 15mm | |
| Maximum Output Torque | 40 Nm | |
| Gear Ratio | 85:1 | |
| Dimensions | 290.4 x 63 x 66.5 mm | |
| Current Rating | 8.3 A | |
| Length | 290.4mm | |
| Width | 63mm | |
| Depth | 66.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ebm-papst | ||
Supply Voltage 48 V dc | ||
DC Motor Type Brushless Geared | ||
Power Rating 200 W | ||
Output Speed 47 rpm | ||
Shaft Diameter 15mm | ||
Maximum Output Torque 40 Nm | ||
Gear Ratio 85:1 | ||
Dimensions 290.4 x 63 x 66.5 mm | ||
Current Rating 8.3 A | ||
Length 290.4mm | ||
Width 63mm | ||
Depth 66.5mm | ||
- Pays d'origine :
- DE
K4 Drive System Development Bolt on Motor and Gearbox: ECI6360DK4.ECP63.3.85
This ECI Motor/Gearbox is designed to be used as a bolt on item in conjunction with the ebm-papst K4 Development Kit.
The Motor comes pre-wired to enable plug and play installation with the DriveStudio Software and K4 Motor controller and gives the user further performance options.
The ECI series of electronically commutated internal rotor motors from ebm-papst boasts a high power density and dynamic characteristics. This kit provides an efficient, compact quiet and fully customisable drive solution for automated product development.
The Motor comes pre-wired to enable plug and play installation with the DriveStudio Software and K4 Motor controller and gives the user further performance options.
The ECI series of electronically commutated internal rotor motors from ebm-papst boasts a high power density and dynamic characteristics. This kit provides an efficient, compact quiet and fully customisable drive solution for automated product development.
There are 6 alternative kits available and an
additional 9 "bolt on" drive motor/gearboxes each offering a different drive solution. The range covers a nominal power output from 100 – 356 Watts and torque from 24Ncm – 85Ncm with a variety planetary and 90 Degree crown gearboxes.
additional 9 "bolt on" drive motor/gearboxes each offering a different drive solution. The range covers a nominal power output from 100 – 356 Watts and torque from 24Ncm – 85Ncm with a variety planetary and 90 Degree crown gearboxes.
What is included?
1 x "Bolt on" Drive Motor & Gearbox
Safety
This Motor/Gearbox should only be used with the with the ebm-papst K4 Development Kit. The K4 motor controller is designed to meet the requirements of ES1 (SELV) according to EN62368-1:2014. It is for use only as part of the development kit and not suitable to be incorporated into finished product. Only ebm-papst K4 development motors should be used with this controller.
Liens connexes
- ebm-papst Brushless DC Motor for VDC4915BK4.ECP63.3.85
- Crouzet Brushless Geared DC Geared Motor 24 V dc 23 rpm, 19mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24 V dc 104 rpm, 8mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 100 V dc dc 772 rpm, 19mm Shaft Diameter
- ebm-papst Brushless DC Motor for ECI6340BK4.P63.2.30
- Maxon Brushed Geared DC Geared Motor 24 V dc 9690 rpm 3mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12 V dc 8 rpm
- Maxon Brushed Geared DC Geared Motor 24 V dc 8 rpm