Maxon Brushed Geared DC Geared Motor, 71.7 W, 24 V dc, 0.91 mNm, 9690 rpm, 10700 rpm, 3mm Shaft Diameter
- N° de stock RS:
- 181-7584
- Référence fabricant:
- B78ADC65DAF7
- Fabricant:
- Maxon
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 181-7584
- Référence fabricant:
- B78ADC65DAF7
- Fabricant:
- Maxon
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
| Marque | Maxon | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushed Geared | |
| Power Rating | 71.7 W | |
| Output Speed | 9690 rpm, 10700 rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 0.91 mNm | |
| Dimensions | 26 (Dia.) x 92.2 mm | |
| Current Rating | 2.76 A | |
| Length | 92.2mm | |
| Width | 26mm | |
| Series | DCX | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxon | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 71.7 W | ||
Output Speed 9690 rpm, 10700 rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 0.91 mNm | ||
Dimensions 26 (Dia.) x 92.2 mm | ||
Current Rating 2.76 A | ||
Length 92.2mm | ||
Width 26mm | ||
Series DCX | ||
- Pays d'origine :
- CH
Commutation: Graphite brushes
Nominal Voltage: 24V
Motor bearings: Preloaded ball bearing
Gearhead type: High Power
Reduction: 21
Number of stages: 2
Nominal Voltage: 24V
Motor bearings: Preloaded ball bearing
Gearhead type: High Power
Reduction: 21
Number of stages: 2
Liens connexes
- Maxon Brushed Geared DC Geared Motor 12 V dc 8 rpm
- Maxon Brushed Geared DC Geared Motor 24 V dc 8 rpm
- Maxon Brushed Geared DC Geared Motor 24 V dc 5350 rpm, 2mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24 V dc 4210 rpm, 1.5mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24 V dc 5350 rpm, 2mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12 V dc 6200 rpm, 1.5mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12 V dc 5260 rpm, 2mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12 V dc 3.8 Nm 6mm Shaft Diameter