TRACOPOWER THD 12 DC-DC Converter, 3.3V dc/ 3.5A Output, 36 → 75 V dc Input, 12W, Through Hole, +85°C Max Temp
- N° de stock RS:
- 200-8479
- Référence fabricant:
- THD 12-4810
- Fabricant:
- TRACOPOWER
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 200-8479
- Référence fabricant:
- THD 12-4810
- Fabricant:
- TRACOPOWER
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
| Marque | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 12W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 3.5A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | THD 12 | |
| Railway Approved | No | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +85°C | |
| Efficiency | 0.85 | |
| Minimum Temperature | -40°C | |
| Medical Approved | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 12W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 3.5A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series THD 12 | ||
Railway Approved No | ||
Load Regulation 0.01 | ||
Maximum Temperature +85°C | ||
Efficiency 0.85 | ||
Minimum Temperature -40°C | ||
Medical Approved No | ||
- Pays d'origine :
- TW
The Traco THD 12-4810 is a high performance, isolated 12W dc/dc converter. Built-in filters for both input and output minimizes the need of external filtering. It is ideal for use in industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
Comes in DIP-24 package with standard industry pin-out
Very high efficiency up to 88%
Input filter to meet EN 55022, class A
Under voltage lock-out circuit
Shielded metal case with insulated Baseplate
Continuous short-circuit protection
Liens connexes
- TRACOPOWER THD 12 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THD 12 DC/DC Converter 75V Input Through Hole
- TRACOPOWER THD 12 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THD 10N DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 15-1210N 3.3V dc DIP-24
- TRACOPOWER THD 10N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C