TRACO POWER TDN 5WISM DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 9V Input 5 W, Surface, 75 °C Max Temp -40 °C Min Temp,
- N° de stock RS:
- 141-8470
- Référence fabricant:
- TDN 5-2411WISM
- Fabricant:
- TRACO POWER
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 2%
Consulter les options de prix de grosSous-total (1 tube de 10 unités)*
280,83 €
(TVA exclue)
339,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 1 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 4 | 280,83 € | 28,083 € | - |
| 5 - 9 | 272,41 € | 27,241 € | 2% |
| 10 - 24 | 263,98 € | 26,398 € | 6% |
| 25 - 49 | 252,75 € | 25,275 € | 9% |
| 50 + | 241,51 € | 24,151 € | 14% |
*Prix donné à titre indicatif
- N° de stock RS:
- 141-8470
- Référence fabricant:
- TDN 5-2411WISM
- Fabricant:
- TRACO POWER
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
| Marque | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| Number of Outputs | 1 | |
| MTBF | 2960000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Series | TDN 5WISM | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Length | 13.2mm | |
| Width | 9.1mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Sélectionner tout | ||
|---|---|---|
Marque TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
Number of Outputs 1 | ||
MTBF 2960000h | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Series TDN 5WISM | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Length 13.2mm | ||
Width 9.1mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- Pays d'origine :
- TW
Traco Power DC-DC Converter, 1000mA Output Current, 1.6kV DC Isolation Voltage - TDN 5WISM Series - TDN 5-2411WISM
When your voltages need to take a step down, do it safely with this DC-DC converter from Traco Power. It draws an input between 9 and 36V DC and lowers it to give you a 5V DC output. As this is regulated with a load variation of no more than 1%, you can be sure of a constant power supply. This helps to keep sensitive circuits and components working reliably. To boost the converter's dependability, it features an isolation voltage of 1.6kV DC to keep your input and output apart. Integrated short-circuit protection provides an extra layer of safety.
Features & Benefits
• Operating temperature range between -40°C and +75°C makes it handy for consumer and industrial applications
• Remote On/Off function and efficiency of 80% makes it a power-saving option
• Typical ripple and noise of 75mVp-p minimises interference
Applications
• Audio-visual equipment
• Consumer electronics
• Telecommunications networks
• IT hubs
Is this DC-DC converter compact?
Dimensions of 13.2 (L) x 9.1 (W) x 10.2mm (D) mean this DC-DC converter is a Compact choice. Thanks to surface mounting technology and a 2.7g weight, it can be attached directly to your PCB.
Liens connexes
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TDN 5WISM DC/DC Converter 36V Input Surface
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V Input Surface 8-Pin