TRACO POWER TDN 5WISM DC/DC Converter, 12V dc/ 420 mA, 36V dc Input, 9V Input 5 W, Surface, 75 °C Max Temp -40 °C Min

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 tube de 10 unités)*

292,10 €

(TVA exclue)

353,44 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 10 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Tube(s)
le tube
Prix par unité*
1 - 4292,10 €29,21 €
5 - 9283,35 €28,335 €
10 - 24274,58 €27,458 €
25 - 49262,88 €26,288 €
50 +251,21 €25,121 €

*Prix donné à titre indicatif

N° de stock RS:
141-8471
Référence fabricant:
TDN 5-2412WISM
Fabricant:
TRACO POWER
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

420mA

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

1

MTBF

2960000h

Isolation Voltage

1.6kV dc

Number of Pins

8

Maximum Output Power

5W

Package Type

Surface Mount

Depth

9.9mm

Length

13.2mm

Standards/Approvals

No

Width

9.1mm

Series

TDN 5WISM

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

75°C

TRACOPOWER TDN 5WISM Series DC-DC Converter, 12V DC Output Voltage, 5W Power Rating - TDN 5-2412WISM


This DC-DC converter offers reliable performance in a Compact SMD package, measuring 13.2mm x 9.m x 9.9mm. Capable of delivering a consistent 12V DC output with a power rating of 5W, it operates efficiently within an input voltage range of 9-36V. The isolated design ensures safety in various applications, meeting stringent standards.

Features & Benefits


• Ultra-compact SMD footprint enables space-saving designs

• Input voltage range of 9-36V accommodates diverse applications

• High efficiency of 83% reduces energy consumption

• Operating temperature range from -40°C to +75°C ensures reliable performance

• Built-in short circuit protection enhances safety

• Remote On/Off functionality aids in energy management

Applications


• Used in industrial automation systems

• Ideal for telecommunications equipment

• Utilised in portable electronic devices

• Suitable for audio and video transmission devices

• Designed for use in robotics and control systems

What assurance is there regarding the durability of this converter?


An MTBF of up to 2,960,000 hours ensures a high level of reliability, making it suitable for long-term use in demanding environments.

How does the converter maintain performance with varying loads?


It features a load regulation of 0.01, which ensures that the output voltage remains stable even with changes in load conditions.

Is external circuit protection necessary when using it?


While it has built-in short circuit protection, it is advisable to assess the need for additional external fuses based on specific applications.

What are the thermal management features of this model?


The converter operates efficiently up to 50°C at full load and can handle up to 70°C with load de-rating, ensuring safe performance under varying thermal conditions.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.