HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male

Visuel non contractuel

Sous-total (1 bobine de 140 unités)*

900,89 €

(TVA exclue)

1 090,08 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
Prix par unité*
1 +900,89 €6,435 €

*Prix donné à titre indicatif

N° de stock RS:
917-857
Référence fabricant:
09553297812741
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Number of Contacts

25

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

Pitch

2.76mm

Pays d'origine :
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector type designed for standard interfaces in automation, ensuring compatibility with industry norms

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports efficient power transmission

Male connector configuration allows for straightforward integration into existing systems

D-Sub Shell size 3 accommodates a Compact design for space-constrained applications

Housing MADE from liquid crystal polymer offers excellent thermal stability

Shell constructed from nickel-plated steel provides durability and corrosion resistance

Contacts MADE from copper alloy with noble metal over nickel plating ensure optimal conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for seamless connectivity

Installed in electrical distribution systems for efficient signal management

Integrated into telecommunications and signal transmission applications

Is this product suitable for low-voltage DC circuits?


Yes, this connector is suitable for low-voltage DC circuits.

Can this connector be mated without tools?


This connector requires no special tools for mating, facilitating easy installation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.