HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- N° de stock RS:
- 917-878
- Référence fabricant:
- 09554697822741
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 bobine de 140 unités)*
1 762,24 €
(TVA exclue)
2 132,31 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 762,24 € | 12,587 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 917-878
- Référence fabricant:
- 09554697822741
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Pitch | 2.76mm | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Pitch 2.76mm | ||
- Pays d'origine :
- CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.
Features & Benefits
Connector provides a standard Interface for various automation applications
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports efficient power transmission
Male connector design ensures secure connections in assemblies
D-Sub Shell size 4 accommodates a Compact footprint for space-constrained environments
Housing MADE from liquid crystal polymer offers high thermal stability
Shell constructed from nickel-plated steel enhances durability and corrosion resistance
Contacts MADE from copper alloy with noble metal plating ensure optimal conductivity
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Can this connector be mated without tools?
The connector features a fixing flange with a fitted screw lock for secure installation.
Liens connexes
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- Bottes De Sécurité Honeywell | RS
- Barrières De Sécurité En Plastique | RS
- Pinces Coupantes | RS
- Antennes Rfid | RS
