HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- N° de stock RS:
- 917-874
- Référence fabricant:
- 09553666812741
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 bobine de 140 unités)*
1 029,20 €
(TVA exclue)
1 245,33 €
(TVA incluse)
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 029,20 € | 7,351 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 917-874
- Référence fabricant:
- 09553666812741
- Fabricant:
- HARTING
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.76mm | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.76mm | ||
- Pays d'origine :
- VN
Features & Benefits
Applications
Is this product suitable for low-voltage DC circuits?
Can this connector be mated without tools?
Liens connexes
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- Bornier Legrand Rail Din | RS
- -thermistances 4 C | RS
- Chaussures De Sécurité Honeywell | RS
