HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- N° de stock RS:
- 744-729
- Référence fabricant:
- 09561615712
- Fabricant:
- HARTING
Sous-total (1 sachet de 100 unités)*
383,87 €
(TVA exclue)
464,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 383,87 € | 3,839 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 744-729
- Référence fabricant:
- 09561615712
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- Pays d'origine :
- CN
The HARTING D Sub HD MA STR 15P S4_4-40 Nut is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compliance with industry standards ensure dependable performance in various applications.
Features & Benefits
Connector design facilitates easy integration into automation systems
Wave soldering termination ensures secure and reliable connections
Rated current of 2 A supports efficient power transmission
Male contact configuration allows for straightforward mating with compatible connectors
D-Sub Shell size 1 optimises space in Compact installations
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Compliance with multiple standards ensures reliability and safety in various applications
Fixing flange with thread 4-40 UNC simplifies mounting on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this connector meets RoHS and REACH compliance standards.
Liens connexes
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- Capteurs De Pression Atmosphérique | RS
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Bottes De Sécurité Gaston Mille | RS
- Tournevis À Cliquet Facom | RS
- Jeux De Clés Mixtes | RS
- Ciseaux À Bois | RS
