Seneca T201 Series DIN Rail Mounted Current Transformer, 100A Input, 4 → 20 mA Output, 12 → 28 V dc
- N° de stock RS:
- 288-3861
- Numéro d'article Distrelec:
- 300-97-916
- Référence fabricant:
- T201DCH100
- Fabricant:
- Seneca
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 288-3861
- Numéro d'article Distrelec:
- 300-97-916
- Référence fabricant:
- T201DCH100
- Fabricant:
- Seneca
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
| Marque | Seneca | |
| Series | T201 | |
| Transformer Type | DIN Rail Mounted | |
| Sensor Technology | Current Transformer | |
| Supply Voltage | 12 → 28 V dc | |
| Input Current | 100A | |
| Output Current | 4 → 20 mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Seneca | ||
Series T201 | ||
Transformer Type DIN Rail Mounted | ||
Sensor Technology Current Transformer | ||
Supply Voltage 12 → 28 V dc | ||
Input Current 100A | ||
Output Current 4 → 20 mA | ||
- Pays d'origine :
- IT
The current transformer enables users to set measurement ranges using DIP-switches, offering flexibility and customization according to specific requirements.
Protection rating IP20
Operating temperature -20 to 70 °C
Operating temperature -20 to 70 °C
Liens connexes
- Seneca T201 Series Current Transformer 100 A 28V dc, 9 V dc
- Seneca T201 Series Current Sensor
- Seneca T201 Series Current Transformer 100 A 100V, 6 V
- Semtech T201 Series Current Transformer 12V dc, 28 V dc
- Seneca RC150 Series Current Transformer
- Seneca T201DCH300-LP, Current Sensor
- HOBUT CT132 Series DIN Rail Mounted Current Transformer 21mm Bore
- Alttec L01 Series Base Mounted Current Transformer 21.5mm Bore